AUER Signal N Series Blue Beacon 120V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-605
- Mfr. Part No.:
- 442305310
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-605
- Mfr. Part No.:
- 442305310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon from the N-Series provides exceptional reliability and performance for a variety of signaling applications. Designed with modern LED technology, it boasts three high-power LEDs that deliver vibrant illumination, ensuring visibility even in demanding conditions. With a robust construction featuring a polycarbonate housing, this beacon is well-suited for both indoor and outdoor environments. Its wide voltage range accommodates multiple power supply options, making it a versatile choice for various installations. The unit offers simple signal effect selection via a DIP switch, allowing for easy adaptation to your requirements. Featuring high ingress protection ratings of IP65 and IP67, this strobe beacon ensures durability and performance, even in wet or dusty environments.
Modern LED technology provides increased durability and longevity
Versatile mounting options allow for flexible installation in multiple orientations
Excellent signaling effects enhance visibility in critical situations
High degree of protection ensures reliability across various environmental conditions
Related links
- AUER Signal N Series Red Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Yellow Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Clear Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Tube IP65, IP67

