AUER Signal N Series Yellow Beacon 120V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-632
- Mfr. Part No.:
- 442307310
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-632
- Mfr. Part No.:
- 442307310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon from the N-Series combines cutting-edge LED technology with robust design, making it an essential signaling device for various applications. Engineered for high visibility, it employs three high-power LEDs that deliver impressive performance while ensuring energy efficiency. With a versatile range of mounting options, this beacon adapts effortlessly to different environments, whether horizontal or vertical. Designed for durability, it comes with a polycarbonate housing and offers outstanding protection ratings of IP65 and IP67, ensuring reliable operation even in challenging conditions. The strobe function can be easily customized via a DIP switch, allowing users to select the desired signaling effect for optimal communication across various scenarios. Ideal for industrial, commercial, or emergency use, this beacon embodies modern functionality with superior reliability.
Product features a lightweight polycarbonate housing for durability without added bulk
Its wide voltage range accommodates a variety of power supplies, enhancing compatibility
Device boasts a long service life of over 50,000 hours, reducing replacement frequency
A duty cycle of 100% ensures continuous operation in critical applications
Multiple lens color options allow for tailored visibility in different environments
Related links
- AUER Signal N Series Red Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Clear Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 120V Strobe Tube IP65, IP67
- AUER Signal ECO Series Yellow Beacon 120V Strobe Tube IP66
- AUER Signal N Series Yellow Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 240V Strobe Tube IP65, IP67

