AUER Signal N Series Blue Beacon 240V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-606
- Mfr. Part No.:
- 442305313
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-606
- Mfr. Part No.:
- 442305313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon is designed to deliver high visibility and reliable signaling in various environments. Boasting a robust polycarbonate housing, it ensures durability and weather resistance, making it ideal for both indoor and outdoor applications. The innovative modern LED technology incorporates three powerful LEDs for enhanced brightness and performance. With a wide voltage range and multiple mounting options, this beacon adapts to various installation scenarios effortlessly. Whether serving as a warning light in industrial settings or as a safety signal for vehicles, this product guarantees a distinct signaling effect, ensuring safety and awareness in any situation.
High degree of protection for outdoor usage
Flexible mounting options accommodate different installation needs
Exceptional service life, minimizing maintenance requirements
Lightweight design allows for easy handling during installation
Available in multiple lens colors to suit specific signaling requirements
Related links
- AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 240V Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Red Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Yellow Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67

