AUER Signal N Series Red Beacon 120V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-599
- Mfr. Part No.:
- 442302310
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-599
- Mfr. Part No.:
- 442302310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon represents a pinnacle of modern signaling technology, tailored for robust performance in various environments. Designed for versatility, it accommodates horizontal and vertical mounting while ensuring a high degree of protection against harsh conditions. With its polycarbonate housing and advanced LED configuration, this beacon guarantees excellent visibility and longevity. The captivating strobe frequencies make it an ideal choice for demanding applications where alerting individuals is paramount. Emphasizing efficiency, it features a switched-mode power supply that supports a wide voltage range, allowing it to function seamlessly across different setups. Enhancing user convenience, the strobe setting can be easily adjusted via a DIP switch, ensuring that it meets specific operational needs.
Constructed from durable polycarbonate, ensuring resilience in challenging environments
Equipped with three high-power LEDs for enhanced visibility
Features a wide voltage range for diverse operational demands
Allows for easy selection between strobe types via DIP switch
Excellent signaling effect supports swift recognition
Rated with IP65 and IP67 for superior environmental protection
Related links
- AUER Signal N Series Orange Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Clear Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Yellow Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Red Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Red Beacon 240V ac/dc Multi Strobe Tube IP65, IP67

