AUER Signal N Series Blue Beacon 240V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-592
- Mfr. Part No.:
- 440305413
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-592
- Mfr. Part No.:
- 440305413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 40mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 40mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal beacon offers an impressive combination of modern LED technology and robust construction to enhance visibility in various environments. Designed to feature both steady and flashing light options, it caters to diverse signaling needs while ensuring that it remains highly efficient and energy-saving. The beacon's polycarbonate housing, available in a sleek black finish, is engineered to withstand harsh conditions, providing a high degree of protection against dust and water ingress. With a variety of lens options and a wide voltage range, this product is adaptable to numerous applications, making it ideal for safety and operational alerts. Enhanced by three high-power LEDs, its vibrancy ensures it captures attention even from a distance, providing reliable performance for industrial uses.
Polycarbonate lens is designed for durability and long-lasting clarity
An extensive voltage range allows for flexibility in installation across various systems
The combination of horizontal and vertical mounting options ensures compatibility with diverse setups
High protection ratings ensure reliable operation in challenging weather conditions
Related links
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Red Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 240V Strobe Tube IP65, IP67

