AUER Signal N Series Blue Beacon 48V Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-607
- Mfr. Part No.:
- 442305408
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-607
- Mfr. Part No.:
- 442305408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 271mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 271mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal cutting-edge strobe beacon from the N-Series is designed to ensure high visibility in any environment, making it an essential choice for safety and signaling. Incorporating modern LED technology, it features three high-power LEDs that deliver a bright, dynamic light output. The robust polycarbonate housing not only provides an impressive IP65 and IP67 rating for dust and water resistance, but also ensures durability in tough conditions. Additionally, the selectable strobe or double strobe functionality via DIP switch allows for tailored signaling, while the wide voltage range makes installation straightforward across various applications. With a service life exceeding 50,000 hours, this beacon proves to be a reliable asset in both industrial and commercial settings.
Offers exceptional signaling effects for improved safety
Versatile mounting options accommodate various installation needs
Compatible with multiple voltage ranges to suit diverse environments
Lightweight design ensures ease of installation and handling
Sturdy construction enhances longevity and resilience against harsh conditions
Related links
- AUER Signal N Series Red Beacon 48V Strobe Tube IP67, IP65
- AUER Signal N Series Yellow Beacon 48V Strobe Tube IP67, IP65
- AUER Signal N Series Blue Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Blue Beacon 48V Strobe Horizontal IP67, IP65
- AUER Signal N Series Clear Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 240V Strobe Tube IP65, IP67

