AUER Signal ECO Series Red Beacon 240V Steady, LED Bulb, IP66
- RS Stock No.:
- 617-786
- Mfr. Part No.:
- 901012313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€49.79
(exc. VAT)
€61.24
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.79 |
*price indicative
- RS Stock No.:
- 617-786
- Mfr. Part No.:
- 901012313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a versatile solution for enhancing visibility and communication within various industrial environments. Designed with an array of high-performance LED modules, it caters to diverse signaling requirements with options for steady, flashing, and strobe operations. The robust construction ensures durability while maintaining a compact footprint, making it ideal for applications where space is at a premium. This product combines multiple features into a single, user-friendly system, simplifying the installation process and allowing for effortless configuration to meet specific needs. With a variety of mounting options and advanced connection technology, it seamlessly integrates into both new and existing setups, ensuring your warning and signaling needs are effectively met regardless of the operating conditions.
Offers a complete range of high-luminosity LED light modules to suit various applications
Allows easy configuration with pre-assembled towers or individual tower modules
Incorporates a piezo buzzer module for audible alerts in combination with visual signals
Provides extensive mounting options for versatile installation requirements
Features user-friendly connection technology for simplified setup and maintenance
Delivers exceptional protection with high ingress protection ratings and UL certifications
Related links
- AUER Signal ECO Series Red Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Green Beacon 240V Steady IP66
- AUER Signal ECO Series Blue Beacon 240V Steady IP66
- AUER Signal ECO Series Yellow Beacon 240V Steady IP66
- AUER Signal ECO Series Orange Beacon 240V Steady IP66
- AUER Signal ECO Series Clear Beacon 240V Steady IP66
- AUER Signal ECO Series Blue Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Green Beacon 240V Steady Tube IP66
