AUER Signal ECO Series Green Beacon 240V Steady, LED Bulb, IP66
- RS Stock No.:
- 617-653
- Mfr. Part No.:
- 901016313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€49.79
(exc. VAT)
€61.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.79 |
*price indicative
- RS Stock No.:
- 617-653
- Mfr. Part No.:
- 901016313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is engineered for versatility and reliability, seamlessly integrating into various applications. Designed with high luminosity LED modules, it emits a bright array of colors, ensuring visibility even in challenging environments. The robust housing provides superior protection against dust and moisture, meeting stringent international safety standards. Users can choose from a wide range of configurations, including pre-assembled towers and individual modules, allowing for tailored solutions to meet specific operational requirements. The intuitive connection technology simplifies installation, making it user-friendly and efficient for both temporary and permanent setups. This product exemplifies quality and innovation in signaling solutions.
Efficient and high-performance LED light modules enhance visibility
Multiple lens color options ensure adaptability for different signaling needs
User-friendly connection technology eases the installation process
Compatible with various mounting solutions, offering flexibility in deployment
Designed to operate within a wide temperature range for diverse environments
Related links
- AUER Signal ECO Series Green Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Steady IP66
- AUER Signal ECO Series Blue Beacon 240V Steady IP66
- AUER Signal ECO Series Orange Beacon 240V Steady IP66
- AUER Signal ECO Series Red Beacon 240V Steady IP66
- AUER Signal ECO Series Clear Beacon 240V Steady IP66
- AUER Signal ECO Series Blue Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Steady Tube IP66
