AUER Signal ECO Series Red Beacon 24V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-662
- Mfr. Part No.:
- 901022405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€49.98
(exc. VAT)
€61.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.98 |
*price indicative
- RS Stock No.:
- 617-662
- Mfr. Part No.:
- 901022405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal brings versatility and reliability to visual and audible alerting systems. Designed to enhance safety and communication in various environments, this innovative tower features a robust construction and a variety of configuration options. Its high-luminosity LED modules provide superior visibility, ensuring that important signals are always seen. With options for steady, flashing, and strobe functions, this signal tower is adaptable to suit different applications, making it ideal for industrial, commercial, and safety-critical settings. The user-friendly connection technology simplifies installation processes, while the extensive range of mounting types allows it to be tailored to any installation scenario. Its outstanding degree of protection guarantees durability, ensuring that it performs effectively even in challenging conditions.
High-performance LED light modules ensure you have the brightest visibility
Available in various lens colors to suit different operational needs
Robust polycarbonate housing delivers exceptional durability
Provides alternatives for traditional incandescent technology
User-friendly integration with PLC systems enhances operational efficiency
Complies with stringent protection standards, including IP66
Related links
- AUER Signal ECO Series Red Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 24V Flashing IP66
- AUER Signal ECO Series Green Beacon 24V Flashing IP66
- AUER Signal ECO Series Clear Beacon 24V Flashing IP66
- AUER Signal ECO Series Blue Beacon 24V Flashing IP66
- AUER Signal ECO Series Yellow Beacon 24V Flashing IP66
- AUER Signal ECO Series Orange Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 120V Flashing IP66
