AUER Signal ECO Series Clear Beacon 24V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-666
- Mfr. Part No.:
- 901024405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€52.50
(exc. VAT)
€64.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.50 |
*price indicative
- RS Stock No.:
- 617-666
- Mfr. Part No.:
- 901024405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visual and auditory notifications in various environments. With its high-luminosity LED modules and versatility in configuration, it caters to diverse operational needs, ensuring maximum visibility and alertness. The environmentally friendly design, featuring an IP66 rating, guarantees durability in challenging conditions. This product stands as a reliable solution for industries requiring a steadfast communication mechanism, transforming traditional signaling into an advanced, efficient system. The modular approach allows users to customize the tower to their specifications, integrating features such as pre-assembled units or individual modules. From steady signals to dynamic strobe patterns, the adaptability of this signal tower meets a wide range of operational requirements, making it an essential addition to safety protocols in any workspace.
Includes a comprehensive range of high-intensity LED light modules
Offers multiple beacon functionalities like steady, flashing, and strobe
Compatible with both LED and conventional incandescent bulb technologies
Features a piezo buzzer module for added auditory signals
Available as pre-assembled towers or individual tower modules for flexibility
Provides extensive mounting options for easy installation
Related links
- AUER Signal ECO Series Clear Beacon 24V Flashing Base IP66
- AUER Signal ECO Series Clear Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing IP66
- AUER Signal ECO Series Orange Beacon 24V Flashing IP66
- AUER Signal ECO Series Green Beacon 24V Flashing IP66
- AUER Signal ECO Series Blue Beacon 24V Flashing IP66
- AUER Signal ECO Series Red Beacon 24V Flashing IP66
