AUER Signal ECO Series Orange Beacon 24V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-659
- Mfr. Part No.:
- 901021405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€49.98
(exc. VAT)
€61.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.98 |
*price indicative
- RS Stock No.:
- 617-659
- Mfr. Part No.:
- 901021405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series epitomizes innovation in visual and audible signaling solutions. Designed to meet a variety of industrial needs, the eCO60 incorporates high-luminosity LED technology, ensuring that operations remain visible regardless of the environment. The product stands out with its adaptable design for configurations that appeal to user preferences and installation requirements. Whether operating under steady, flashing, or strobe modes, the signal tower guarantees dependable communication of statuses, whether on factory floors or in logistical applications. Its robust construction, compliant with IP66 standards, allows optimal performance in challenging conditions, helping to enhance safety and operational efficiency. With options for mounting and connection technologies suitable for diverse setups, the eCO60 is perfect for modern workplaces seeking reliability and effectiveness in their signaling systems.
High-performance signals enhance visibility in various environments
Versatile operation modes accommodate user preferences for signaling
Robust IP66-rated housing ensures durability in harsh conditions
Adaptable mounting options provide flexibility for installation
User-friendly connection technology streamlines setup processes
Related links
- AUER Signal ECO Series Orange Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Green Beacon 24V Flashing IP66
- AUER Signal ECO Series Clear Beacon 24V Flashing IP66
- AUER Signal ECO Series Blue Beacon 24V Flashing IP66
- AUER Signal ECO Series Red Beacon 24V Flashing IP66
- AUER Signal ECO Series Yellow Beacon 24V Flashing IP66
- AUER Signal ECO Series Red Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 120V Flashing IP66
