AUER Signal ECO Series Red Beacon 120V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-680
- Mfr. Part No.:
- 901032310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 617-680
- Mfr. Part No.:
- 901032310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower EC060 is designed to enhance visibility and communication in various operational environments. Featuring high-luminosity LED modules, this versatile tower offers different illumination options, including steady, flashing, and strobe functions, catering to diverse signaling needs. Built to withstand tough conditions, the robust polycarbonate construction ensures durability, while the easy-to-use connection technology facilitates swift installation. Ideal for applications requiring both light and sound, the EC060 also includes an optional piezo buzzer module. Its flexibility in configuration makes it suitable for a wide range of industrial setups, ensuring that you can customize your system to meet specific requirements.
High-performance LED modules deliver bright visibility in all conditions
User-friendly connection technology simplifies installation and setup
Compatible with PLC systems, enhancing integration possibilities
Extensive range of mounting types available for versatile applications
Provides a choice of lens colors to suit various signaling requirements
Related links
- AUER Signal ECO Series Red Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Red Beacon 120V Strobe Tube IP66
- AUER Signal ECO Series Orange Beacon 120V Strobe IP66
- AUER Signal ECO Series Blue Beacon 120V Strobe IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 120V Strobe IP66
- AUER Signal ECO Series Green Beacon 120V Strobe IP66
- AUER Signal ECO Series Red Beacon 240V Strobe IP66
