AUER Signal M22 Series Blue Beacon 120V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-711
- Mfr. Part No.:
- 800505310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€71.46
(exc. VAT)
€87.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.46 |
*price indicative
- RS Stock No.:
- 617-711
- Mfr. Part No.:
- 800505310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 18mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 18mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22-Series is designed to enhance signaling in various industrial settings. With its modern LED technology, this beacon offers a steady or flashing light option to suit your signaling needs. Its robust construction features a polycarbonate housing available in black or grey, ensuring durability in challenging environments. The device is user-friendly and features a straightforward connection technology, making it ideal for quick installations. Notably, it boasts a high degree of protection rated at IP65, safeguarding against dust and moisture. The versatile panel size allows for compatibility with different mounting depths, ensuring adaptability across various applications. Whether for general or industrial usage, this light source brings reliability and effectiveness to your signaling solutions.
Available in multiple lens colors for customized visual signaling
Quick and easy installation with user-friendly connection technology
High signaling performance with both steady and flashing options
Robust IP65 rated housing protects against dust and water ingress
Related links
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
