AUER Signal ECO Series Green Beacon 24V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-801
- Mfr. Part No.:
- 901036405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€52.50
(exc. VAT)
€64.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.50 |
*price indicative
- RS Stock No.:
- 617-801
- Mfr. Part No.:
- 901036405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal is an innovative solution designed for high visibility and reliable communication in various environments. This versatile signaling device comes equipped with a complete range of high-luminosity LED light modules, ensuring that your signals are visible even in the most challenging conditions. Available in a variety of colors and configurations, it caters to diverse operational needs while offering user-friendly connection technology and robust construction. The device's modular design allows for easy assembly and configuration, providing flexibility while ensuring compliance with rigorous standards for protection and performance. Whether for industrial applications or public spaces, this signal tower delivers confidence and safety in signaling.
Features high-performance steady and multi-strobe beacon modules
Offers an extensive range of lens colors for effective communication
Ensures user-friendly connection technology for easy setup
Designed to operate with low leakage current suitable for PLC
Provides multiple mounting options for versatile installation
Related links
- AUER Signal ECO Series Yellow Beacon 24V Strobe IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe IP66
- AUER Signal ECO Series Blue Beacon 24V Strobe IP66
- AUER Signal ECO Series Orange Beacon 24V Strobe IP66
- AUER Signal ECO Series Green Beacon 24V Strobe Tube IP66
- AUER Signal ECO Series Green Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Orange Beacon 24V Strobe Tube IP66
- AUER Signal ECO Series Green Beacon 24V ac/dc Strobe Base IP66
