AUER Signal M22 Series Green Beacon 120V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-827
- Mfr. Part No.:
- 800506310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€71.46
(exc. VAT)
€87.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.46 |
*price indicative
- RS Stock No.:
- 617-827
- Mfr. Part No.:
- 800506310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 18mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 18mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Exceptional visual panel mount equipment is designed for versatility and reliability in various settings. The modern LED technology ensures dynamic signaling with options for both steady and flashing light modes, catering to diverse operational requirements. Crafted from robust polycarbonate materials, available in black or grey finishes, it boasts exceptional durability and resistance to environmental factors. Its IP65 ingress protection rating guarantees suitability for industrial applications, while the user-friendly connection technology simplifies installation and maintenance. With a service life of 100,000 hours, this equipment is engineered for longevity, making it an ideal choice for demanding environments.
Available in multiple lens colors to suit various application needs
Lightweight design at just 30 grams, facilitating easier mounting
Wide operating temperature range of -25°C to +60°C for extreme conditions
Compact panel size options enhance installation flexibility
Related links
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 240V Steady LED Bulb, IP65
