AUER Signal M22 Series Red Beacon 24V ac/dc Multi Strobe Panel, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-340
- Mfr. Part No.:
- 802525405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€91.32
(exc. VAT)
€112.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.32 |
*price indicative
- RS Stock No.:
- 617-340
- Mfr. Part No.:
- 802525405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 24V ac/dc | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 series is designed to enhance safety and visibility in various environments. This LED multi-strobe beacon employs modern technology, facilitating robust signaling with its dual strobe patterns. With a housing size of Ø65 mm, it is suitable for both industrial and general applications, ensuring high endurance in demanding scenarios. The product embodies user-friendly connection technology, featuring convenient plug-in capabilities. Its lightweight construction and superior protection rating of IP65 guarantee reliable performance, even in challenging conditions, making it a must-have for facilities prioritizing safety.
Robust design suitable for various industrial applications
Features dual strobe patterns, enhancing signaling options
Compatible with both pre-wired models and custom configurations
Constructed from durable polycarbonate for long-lasting usage
High degree of protection ensures functionality in tough environments
Related links
- AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 120V ac Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 24V Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 12V ac/dc Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 120V ac/dc Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 240V ac/dc Strobe Panel IP65
