RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-319
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€196.54
(exc. VAT)
€241.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.54 |
*price indicative
- RS Stock No.:
- 694-319
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 140mA | |
| Mount Type | Screw | |
| Current Type | AC/DC | |
| Base Diameter | 94mm | |
| Terminal Type | Plug-In Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Series | RS PRO Beacons | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 140mA | ||
Mount Type Screw | ||
Current Type AC/DC | ||
Base Diameter 94mm | ||
Terminal Type Plug-In Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Series RS PRO Beacons | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO LED Beacon 94 mm Red
The RS PRO LED Beacon is designed for high visibility and reliability in industrial environments. With a robust IP66 rating, it is suitable for both indoor and outdoor applications, providing a steady or flashing light effect to signal alerts or warnings effectively.
Features and Benefits
LED Bulb Type: Ensures long-lasting and energy-efficient operation.
IP66 Rating: Offers excellent protection against dust and water ingress.
Dual Light Effect: Provides both steady and flashing modes for versatile signaling.
Wide Operating Temperature Range: Functions reliably from -30 °C to 60 °C.
Plug-In Screw Terminal: Facilitates easy and secure installation.
IP66 Rating: Offers excellent protection against dust and water ingress.
Dual Light Effect: Provides both steady and flashing modes for versatile signaling.
Wide Operating Temperature Range: Functions reliably from -30 °C to 60 °C.
Plug-In Screw Terminal: Facilitates easy and secure installation.
Applications
Industrial signaling
Safety and warning systems
Outdoor installations
Safety and warning systems
Outdoor installations
Additional Information
Conforms to CE, REACH, RoHS, and UL standards
Includes all necessary components for installation
Operates on both AC and DC current types
Includes all necessary components for installation
Operates on both AC and DC current types
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red LED Beacon 24V ac/dc Steady/Flashing Screw IP66
- RS PRO Red LED Beacon 240V ac/dc Steady/Flashing Screw IP65
- RS PRO Red LED Beacon 48V ac/dc Steady/Flashing Screw IP66
- RS PRO Amber LED Beacon 24V ac/dc Steady/Flashing Screw IP66
- RS PRO Green LED Beacon 24V ac/dc Steady/Flashing Screw IP66
- RS PRO Red LED Beacon 240V ac Steady/Flashing Screw IP66
- RS PRO Red LED Beacon 24V dc Steady Screw IP66
- RS PRO Amber LED Beacon 240V ac Steady/Flashing Screw IP66
