Klaxon Signal Beacons
- RS Stock No.:
- 708-105
- Mfr. Part No.:
- QBS-0309
- Manufacturer:
- Klaxon
Image representative of range
Subtotal (1 unit)*
€25.61
(exc. VAT)
€31.50
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.61 |
*price indicative
- RS Stock No.:
- 708-105
- Mfr. Part No.:
- QBS-0309
- Manufacturer:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Signal Beacons | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Signal Beacons | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon Signal Beacons
- Klaxon QSB Series Green Beacon 30V Flashing LED Bulb IP67
- Klaxon QSB Series Green Static Standard Mount LED Bulb IP65
- Klaxon PNC Series Green Signal Beacons 230V ac Flashing Wall IP66
- Klaxon Amber Signal Beacons 30V dc, IP65
- Lovato Electric Grey Fixing Base for use with Light and Sound Signal Beacons
- Lovato Electric Grey Fixing Base for use with Light Signal Beacons
- Pfannenberg BExBG Series Red Signal Beacons 230V Flashing Surface, IP66
