Klaxon PSB Series Blue Beacon 110V Synchronised Flash Base, LED Bulb, IP65
- RS Stock No.:
- 708-137
- Mfr. Part No.:
- PSB-0214
- Manufacturer:
- Klaxon
Image representative of range
Subtotal (1 unit)*
€44.77
(exc. VAT)
€55.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.77 |
*price indicative
- RS Stock No.:
- 708-137
- Mfr. Part No.:
- PSB-0214
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Blue | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 110V | |
| Series | PSB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Blue | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 110V | ||
Series PSB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN 60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sonos Beacon designed to enhance safety and visibility in various environments. This general-purpose beacon provides an innovative solution for reliable installation, utilising a TimeSaver base that simplifies electrical connections during initial wiring. Its translucent case maximises lens area, ensuring a broader light spread. Perfect for safety and industrial applications, the Sonos Beacon is engineered to withstand challenging weather conditions, making it suitable for both indoor and outdoor use. Its sleek design and functionality ensure it not only performs effectively but also integrates seamlessly into diverse settings.
Dual voltage compatibility of 110V AC or 230V AC enhances versatility
Easy installation reduces time and effort for setup
Weatherproof to IP65, ensuring durability in various conditions
Synchronised flash for better visibility and safety
High output LED beacon provides optimal brightness
Multiple lens colour options cater to different signalling needs
Flame retardant polycarbonate construction enhances safety
Wide operating temperature range of -25ºC to +65ºC for reliable performance
Lightweight at just 0.25Kg simplifies installation
Related links
- Klaxon PSB Series Blue Beacon 110V Synchronised Flash Base IP65
- Klaxon PSB Series Amber Beacon 110V Synchronised Flash Base IP65
- Klaxon PSB Series Green Beacon 110V Synchronised Flash Base IP65
- Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Red Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Green Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base IP21
