AUER Signal SD50 Series Green, Red, Yellow Beacon 30V dc Flashing, Steady, LED Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 757-724
- Mfr. Part No.:
- SD50-GYR
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.31 |
*price indicative
- RS Stock No.:
- 757-724
- Mfr. Part No.:
- SD50-GYR
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Stainless Steel | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | SD50 | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | cULUS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Stainless Steel | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Series SD50 | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals cULUS | ||
- COO (Country of Origin):
- AT
The AUER Signal Multicolour beacon provides exceptional signalling solutions with vibrant green, yellow, and red illumination. Its design ensures versatility and high visibility in various environments, enhancing operational awareness.
Extreme brightness and colour brilliance enhance visibility and safety
Active Thermal Control prevents overheating and ensures reliability
Up to 10 animation modes offer diverse signalling options
IP66/67/69K protection guarantees durability in harsh conditions
Compact design allows for convenient M22 mounting with robust connectivity
Related links
- AUER Signal SD50 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SI50 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series White Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Red Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
