AUER Signal SD50 Series Green, Red, Yellow Beacon 30V dc Flashing, Steady, LED Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 757-725
- Mfr. Part No.:
- SD50-GYR-W
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.31 |
*price indicative
- RS Stock No.:
- 757-725
- Mfr. Part No.:
- SD50-GYR-W
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Stainless Steel | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | White | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | SD50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | cULUS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Stainless Steel | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour White | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series SD50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals cULUS | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon provides exceptional signalling capabilities with vibrant colours and customisable animations to enhance visibility in various environments. Its robust design ensures reliability in demanding conditions.
Delivers extreme brightness and energy efficiency for optimal visibility
Offers up to three vibrant colours along with multiple animation modes
Built with Active thermal and inrush current control for enhanced performance
Features a UV-stabilised polycarbonate housing, ensuring durability and weather resistance
Operates within a wide temperature range of -40 °C to +70 °C
Related links
- AUER Signal SD50 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SI50 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series White Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Red Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
