Moflash LED195 Series Red Beacon 20V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6651
- Mfr. Part No.:
- LED195-01WH-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€77.70
(exc. VAT)
€95.57
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 14 December 2026
- Plus 8 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.70 |
*price indicative
- RS Stock No.:
- 122-6651
- Mfr. Part No.:
- LED195-01WH-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 240mA | |
| Mount Type | Rear | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 20V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 240mA | ||
Mount Type Rear | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 20V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red LED Beacon, 8 to 20V AC/DC, Multifunction - LED195 Series - LED195-01WH-02
Use this red LED beacon from Moflash to warn people of a hazard in a workspace. It has a low current consumption of just 240mA, making it an energy-efficient choice. The LED bulbs are encased in a PC (polycarbonate) lens that's resistant to wear and impact for use in heavy-duty environments. You can choose between a continuous mode, a flashing mode at 60FPM (flashes per minute) or a flashing mode at 120FPM, making it a versatile choice.
Features & Benefits
• IP65 (ingress protection) rating means the unit is protected against dust and low-pressure water jets
• Broad operating temperature range of -25°C to +55°C for use in demanding environments
• Suitable for surface or wall mounting for versatility
• 120° beam around the vertical axis to provide widespread visibility
Applications
• Testing laboratories
• Emergency services
• Security alarms
• Chemical plants
Can I use this beacon in direct sunlight?
Yes, the PC lens and the ABS (acrylonitrile butadiene styrene) base are both UV-stable, so they won't degrade or fade when exposed to sunlight. LEDs are also visible in bright lighting conditions, so you'll still be able to see the signal.
Related links
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Red Beacon 30V ac/dc Flashing Rear IP65
