Moflash LED195 Series Amber Beacon 20V ac/dc Steady, Flashing Side, Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6654
- Mfr. Part No.:
- LED195-01WH-SB-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€77.70
(exc. VAT)
€95.57
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.70 |
*price indicative
- RS Stock No.:
- 122-6654
- Mfr. Part No.:
- LED195-01WH-SB-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Side, Rear | |
| Current Type | AC/DC | |
| Current Consumption | 240mA | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 20V ac/dc | |
| Lamp Included | Yes | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Side, Rear | ||
Current Type AC/DC | ||
Current Consumption 240mA | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 20V ac/dc | ||
Lamp Included Yes | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Amber Lens Colour, 104mm Base Diameter - LED195 Series - LED195-01WH-SB-01
Use this amber beacon from Moflash to warn people of process changes or potential dangers in your workplace. Its LEDs give off a bright light that's easy to see in most lighting conditions. The unit's ABS base and PC lens are UV-stable, making it suitable for use in outdoor environments.
Features & Benefits
• Wide operating temperature range of -25°C to +55°C for use in demanding settings
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Choice between a steady or flashing light effect for versatile signalling
• CE approved, so meets EU health, safety and environmental protection standards
Applications
• Packaging facilities
• Warehouses
• Medical centres
• Airports
Where can I mount this beacon?
For flexible installation, you can mount this beacon on a conduit box or a wall.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Amber Beacon 20V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 85V ac/dc Flashing Side IP65
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Rear IP65
