Moflash LED195 Series Green Beacon 20V ac/dc Flashing, Steady Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6657
- Mfr. Part No.:
- LED195-01WH-SB-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€77.70
(exc. VAT)
€95.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.70 |
*price indicative
- RS Stock No.:
- 122-6657
- Mfr. Part No.:
- LED195-01WH-SB-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Rear, Side | |
| Current Consumption | 240mA | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 20V ac/dc | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Rear, Side | ||
Current Consumption 240mA | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 20V ac/dc | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Green Lens Colour, 104mm Base Diameter - LED195 Series - LED195-01WH-SB-04
Need a way to signal safe operating conditions in your industrial environment? Use this green beacon from Moflash. You can choose between continuous and flashing modes to suit your application. For versatility, you can also set the flash rate to 60 or 120FPM. The device's PC lens and ABS base are UV-stable, so they won't fade when used in direct sunlight.
Features & Benefits
• Designed for surface or wall mounting for versatile installation
• IP65 rating indicates it's protected against dust and low-pressure water jets
• Supply voltage range between 8 and 20V AC/DC for use in low-power applications
Applications
• Control cabinets
• Conveyor systems
• Mining and quarrying industry
What's the temperature rating of this beacon?
This beacon has a wide operating temperature range between -25°C and +55°C, so you can safely use it in demanding environments.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Rear IP65
