Moflash LED195 Series Amber Beacon 85V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6666
- Mfr. Part No.:
- LED195-03WH-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.19 |
*price indicative
- RS Stock No.:
- 122-6666
- Mfr. Part No.:
- LED195-03WH-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 76mA | |
| Mount Type | Rear | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 85V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 76mA | ||
Mount Type Rear | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 85V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber LED Multifunction Beacon, 35V to 85V AC/DC, 76mA - LED195 Series - LED195-03WH-01
For clear visual signalling in your work areas, choose this LED beacon from Moflash. It features 36 LED lamps that offer a bright display while consuming just 76mA of current, making this beacon an energy-efficient choice. The amber-coloured polycarbonate lens is UV-resistant, so it won't fade or deteriorate in direct sunlight. For versatility, you can choose between a flashing or a steady light effect using the jumper link on the PCB (printed circuit board). As this beacon weighs just 250g, it won't place excessive strain on your equipment.
Features & Benefits
• Suitable for surface, wall or conduit box mounting for versatile installation
• Broad operating temperature range of -25°C to +55°C for use in demanding environments
• Supply voltage range of 35 to 85V AC/DC for use in low-voltage systems
• Light output of 120° above the vertical axis for good visibility
Applications
• Packaging applications
• Chemical laboratories
• Construction industry
How fast does this beacon flash?
You can set the beacon to flash at a rate of either 60 or 120FPM (flashes per minute), so you can choose the level of urgency that best suits your application.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Amber Beacon 85V ac/dc Flashing Side IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series Red Beacon 85V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Red Beacon 85V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series Green Beacon 85V ac/dc Flashing Side IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Flashing Rear IP65
