Moflash LED195 Series Amber Beacon 85V ac/dc Flashing, Steady Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6670
- Mfr. Part No.:
- LED195-03WH-SB-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.19 |
*price indicative
- RS Stock No.:
- 122-6670
- Mfr. Part No.:
- LED195-03WH-SB-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 76mA | |
| Mount Type | Rear, Side | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 85V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 76mA | ||
Mount Type Rear, Side | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 85V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, 104mm Base Diameter, 73mm Height - LED195 Series - LED195-03WH-SB-01
Help keep workers safe by alerting them to changing situations or processes with this amber beacon from Moflash. For versatility, it offers a choice between a flashing and a steady light effect. Thanks to the beacon's flexible mounting options, you can attach it to a wall or surface. Termination inside the enclosure helps you manage your cables efficiently during installation.
Features & Benefits
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• Low current consumption of 76mA at 48V DC for energy efficiency
Applications
• Industrial equipment
• Warehouse operations
• Medical imaging systems
• Pharmaceutical manufacturing
Can I use this beacon outdoors?
Yes, this beacon's IP65 rating means it's dust-tight and resistant to low-pressure water jets. Its PC lens and ABS base are also UV-stable, so they can withstand exposure to direct sunlight.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Amber Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 85V ac/dc Flashing Side IP65
- Moflash LED195 Series Red Beacon 85V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 30V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Red Beacon 85V ac/dc Flashing Side LED Bulb, IP65
