Moflash LED195 Series Red Beacon 85V ac/dc Flashing, Steady Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6671
- Mfr. Part No.:
- LED195-03WH-SB-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.19 |
*price indicative
- RS Stock No.:
- 122-6671
- Mfr. Part No.:
- LED195-03WH-SB-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 76mA | |
| Mount Type | Rear | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 85V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 76mA | ||
Mount Type Rear | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 85V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Red Lens Colour, 35 to 85V AC/DC Supply Voltage Range - LED195 Series - LED195-03WH-SB-01
Help ensure safety in your workplace with this red beacon from Moflash. Its bright LEDs effectively alert people to potential dangers or emergency situations. For versatility, you can easily change between flashing and steady modes using the jumper link on the PCB. Its IP65 rating indicates that it's dust-tight and protected against low-pressure water jets for use in harsh industrial environments.
Features & Benefits
• Low current consumption of 76mA at 48V DC for energy efficiency
• PC lens and ABS base are UV-stable for durability in direct sunlight
• Supply voltage range of 35 to 85V AC/DC for use in low-power applications
Applications
• Construction sites
• Shipyards
• Railway applications
• Medical imaging processes
At what temperatures can I use this beacon?
This beacon has a broad operating temperature range between -25°C and +55°C, so it's suitable for use in harsh conditions.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Green Beacon 85V ac/dc Flashing Side IP65
- Moflash LED195 Series Amber Beacon 85V ac/dc Flashing Side IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series Red Beacon 85V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Side IP65
