Moflash LED195 Series Green Beacon 85V ac/dc Flashing, Steady Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6673
- Mfr. Part No.:
- LED195-03WH-SB-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.19 |
*price indicative
- RS Stock No.:
- 122-6673
- Mfr. Part No.:
- LED195-03WH-SB-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 76mA | |
| Current Type | AC/DC | |
| Mount Type | Rear, Side | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 85V ac/dc | |
| Lamp Included | Yes | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 76mA | ||
Current Type AC/DC | ||
Mount Type Rear, Side | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 85V ac/dc | ||
Lamp Included Yes | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Green Lens Colour, -25°C to +55°C Operating Temperature Range - LED195 Series - LED195-03WH-SB-04
Need a reliable alert signal for your industrial workplace? Choose this green beacon from Moflash. Its LEDs emit a bright light that effectively alerts you to the operating status of your equipment. A handy jumper link on the PCB lets you choose between continuous or flashing modes for versatility. Its tough ABS base is resistant to impact and solvents for use in harsh environments.
Features & Benefits
• PC lens is UV-stable for durability in direct sunlight
• Supply voltage range of 35 to 85V AC/DC for use in low-power applications
• Wide operating temperature range between -25°C and +55°C for use in harsh environments
Applications
• Mining industry
• Safety devices
• Control panels
Can I use this beacon outdoors?
Yes, you can use this beacon outdoors. Its IP65 rating means it's dust-proof and protected against low-pressure water jets.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Amber Beacon 85V ac/dc Flashing Side IP65
- Moflash LED195 Series Red Beacon 85V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series Green Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 85V ac/dc Flashing Rear IP65
- Moflash LED195 Series Red Beacon 85V ac/dc Flashing Side LED Bulb, IP65
