Klaxon PSB Series Blue Beacon, 110 → 230 V ac, Base Mount, Xenon Bulb, IP65
- RS Stock No.:
- 146-7401
- Mfr. Part No.:
- PSB-0120
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.77
(exc. VAT)
€55.07
(inc. VAT)
- RS Stock No.:
- 146-7401
- Mfr. Part No.:
- PSB-0120
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 → 230 V ac | |
| Lens Colour | Blue | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Current Consumption | 70mA | |
| Base Diameter | 98mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | PSB | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Standards Met | BS 5839, DDA, EN54, LPCB, NF, VdS | |
| Special Features | High Efficiency LED Beacon, No Surge Current, Single/Double Flash, Synchronised Flash | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 → 230 V ac | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type AC | ||
Current Consumption 70mA | ||
Base Diameter 98mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series PSB | ||
Height 104mm | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Standards Met BS 5839, DDA, EN54, LPCB, NF, VdS | ||
Special Features High Efficiency LED Beacon, No Surge Current, Single/Double Flash, Synchronised Flash | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.
High efficiency LED beacon consumes less than 5mA
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Related links
- Klaxon PSB Series Amber Beacon Base Mount IP65
- Klaxon PSB Series Blue Beacon 6V dc Flashing Base IP65
- Klaxon PSB Series Flashing Beacon Base Mount IP65
- Klaxon PSB Series Clear Flashing Beacon Base Mount IP65
- Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Blue Beacon 110V Synchronised Flash Base IP65
- Klaxon Clear Beacon Base Mount IP65
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb

