Klaxon PSB Series Amber Beacon, 110 → 230 V ac, Base Mount, Xenon Bulb, IP65
- RS Stock No.:
- 146-7388
- Mfr. Part No.:
- PSB-0034
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.77
(exc. VAT)
€55.07
(inc. VAT)
- RS Stock No.:
- 146-7388
- Mfr. Part No.:
- PSB-0034
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 → 230 V ac | |
| Lens Colour | Amber | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Current Consumption | 70mA | |
| Base Diameter | 98mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Series | PSB | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Special Features | High Efficiency LED Beacon, No Surge Current, Single/Double Flash, Synchronised Flash | |
| Standards Met | BS 5839, DDA, EN54, LPCB, NF, VdS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 → 230 V ac | ||
Lens Colour Amber | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type AC | ||
Current Consumption 70mA | ||
Base Diameter 98mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Series PSB | ||
Height 104mm | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Special Features High Efficiency LED Beacon, No Surge Current, Single/Double Flash, Synchronised Flash | ||
Standards Met BS 5839, DDA, EN54, LPCB, NF, VdS | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.
High output 5J xenon beacon
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof to IP65
Synchronised flash (DC version)
Single/double flash (DC version)
No surge current
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof to IP65
Synchronised flash (DC version)
Single/double flash (DC version)
No surge current
Related links
- Klaxon PSB Series Blue Beacon Base Mount IP65
- Klaxon PSB Series Flashing Beacon Base Mount IP65
- Klaxon PSB Series Clear Flashing Beacon Base Mount IP65
- Klaxon PSB Series Amber Beacon 6V dc Flashing Base IP65
- Klaxon Clear Beacon Base Mount IP65
- Klaxon Sonos Series Amber Beacon 230V ac Flashing Base IP65
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon PSB Series Blue Beacon 6V dc Flashing Base IP65

