Klaxon Amber Beacon, 10 → 60 V dc, Base Mount, Xenon Bulb
- RS Stock No.:
- 183-3818
- Mfr. Part No.:
- PSB-0060
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€28.49
(exc. VAT)
€35.04
(inc. VAT)
- RS Stock No.:
- 183-3818
- Mfr. Part No.:
- PSB-0060
- Manufacturer:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 60 V dc | |
| Lens Colour | Amber | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Housing Colour | Red | |
| Height | 80mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 60 V dc | ||
Lens Colour Amber | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 98mm | ||
Housing Colour Red | ||
Height 80mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon Amber Beacon Base Mount, Xenon Bulb
- Klaxon Amber Beacon Base Mount IP21
- Klaxon Blue Beacon Base Mount, Xenon Bulb
- Klaxon Clear Beacon Base Mount IP65
- Klaxon PSB Series Flashing Beacon Base Mount IP65
- Klaxon Clear Beacon Base Mount IP21
- Klaxon Blue Beacon Base Mount IP21
- Klaxon Red Beacon Base Mount IP21

