Werma EvoSIGNAL Mini Series Yellow Beacon 230V ac Multiple Base, LED Bulb, IP66
- RS Stock No.:
- 197-4177
- Distrelec Article No.:
- 301-49-960
- Mfr. Part No.:
- 260.310.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.77 |
*price indicative
- RS Stock No.:
- 197-4177
- Distrelec Article No.:
- 301-49-960
- Mfr. Part No.:
- 260.310.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 40mA | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | No | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Mini | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 40mA | ||
Base Diameter 62mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included No | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Mini | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Yellow TwinLight LED Beacon, 40mA, 115 to 230V AC - EvoSIGNAL Mini Series - 260.310.60
Choose this beacon from WERMA for clear visual signalling and improved safety in your industrial environments. Its LED bulbs give off a bright light that's easy to see from a distance. The beacon is energy-efficient thanks to its low current consumption of just 40mA. Its yellow lens colour makes it suitable for indicating that your equipment is in standby mode. The polycarbonate lens and ABS base material provide resistance to impact for use in heavy-duty environments. Thanks to its robust optical service life of 50,000 hours, this beacon offers reliable, long-lasting performance.
Features & Benefits
• Light weight of 71g to reduce strain on your equipment
• Compact dimensions of 62 (diameter) x 85mm (height) to minimise bulk on your equipment
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Broad operating temperature range of -30°C to +60°C for use in demanding settings
Applications
• Industrial equipment
• Construction vehicles
What's TwinLight?
WERMA's TwinLight system combines a permanent and a blinking light effect, making this beacon a versatile choice.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Yellow Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 12V ac/dc Flashing Base IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 12V Blinking Base IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 24V Multiple Adapter IP66
- Werma EvoSIGNAL Mini Series Yellow Green Beacon 24V Steady Base IP66
- Werma EvoSIGNAL Mini Series Blue Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Mini Series Red Beacon 230V ac Blinking LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Green Beacon 230V ac Blinking Base IP66
