Clifford & Snell FL40 Series Opal Beacon 24V dc Flashing Bulkhead Mount, Conduit, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 197-4597
- Mfr. Part No.:
- FL40/D50/O/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4597
- Mfr. Part No.:
- FL40/D50/O/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Opal | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Consumption | 306mA | |
| Current Type | DC | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Series | FL40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Opal | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Consumption 306mA | ||
Current Type DC | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Series FL40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, IEC 60529 | ||
- COO (Country of Origin):
- GB
Clifford & Snell Opal Flashing Beacon, 24V AC/DC, 306mA - FL40 Series - FL40/D50/O/RN
Looking for a multi-purpose signalling device for your industrial or commercial applications? Choose this opal flashing beacon from Clifford & Snell. It features bright xenon bulbs that flash at a rate of 60 flashes per minute to effectively alert personnel to changes in conditions. Thanks to its low current draw of just 306mA, this beacon is an energy-efficient choice.
Features & Benefits
• Flame-retardant ABS enclosure for safety in the event of a fire
• UV-stable polycarbonate lens won't warp or fade in areas exposed to direct sunlight
• IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
• Industrial automation
• Pharmaceutical laboratories
Can I combine this beacon with other beacons?
Yes, this beacon has a modular design that allows you to stack it with other beacons from the FL40 series. This means you can create a customised signalling system to suit the needs of your workplace.
Related links
- Clifford & Snell FL40 Series Opal Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Amber Beacon 28V ac/dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 265V ac Flashing Wall Conduit IP65
- Clifford & Snell FL40 Series Amber Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 230V ac Flashing Wall IP65
