Clifford & Snell FL40 Series Opal Beacon 115V ac Flashing Bulkhead Mount, Conduit, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 197-4603
- Mfr. Part No.:
- FL40/L50/O/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4603
- Mfr. Part No.:
- FL40/L50/O/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Opal | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 115V ac | |
| Lamp Included | Yes | |
| Series | FL40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, CE, IEC60529, UL94 5VB, UL94 HB | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Opal | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Housing Colour Red | ||
Maximum Supply Voltage 115V ac | ||
Lamp Included Yes | ||
Series FL40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, CE, IEC60529, UL94 5VB, UL94 HB | ||
- COO (Country of Origin):
- GB
The Moflash Industrial Visual Flashing Signal – 5 Joule is a multi-purpose visual signalling device which is used in various industrial applications. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and has 360 degree visibility. The enclosure is made up of flame retardant ABS.
Strobe available in 5 Joule High flash intensity
IP65 rated as standard
CPR compliant
Reliable and simple to install
Large coverage volume as per EN 54 part 23
Selectable flash rate
Related links
- Clifford & Snell FL40 Series Amber Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 24V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 265V ac Flashing Wall Conduit IP65
- Clifford & Snell FL40 Series Amber Beacon 28V ac/dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
