Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount, Conduit, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 197-4602
- Mfr. Part No.:
- FL40/L50/G/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4602
- Mfr. Part No.:
- FL40/L50/G/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 265V ac | |
| Minimum Operating Temperature | -35°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, IEC60529, UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 265V ac | ||
Minimum Operating Temperature -35°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, IEC60529, UKCA | ||
- COO (Country of Origin):
- GB
The Moflash Industrial Visual Flashing Signal – 5 Joule is a multi-purpose visual signalling device which is used in various industrial applications. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and has 360 degree visibility. The enclosure is made up of flame retardant ABS.
Strobe available in 5 Joule High flash intensity
IP65 rated as standard
CPR compliant
Reliable and simple to install
Large coverage volume as per EN 54 part 23
Selectable flash rate
Related links
- Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Amber Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Red Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Amber Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
