AUER Signal ECO Series Blue Beacon 240V ac Steady Base, LED Bulb, IP66
- RS Stock No.:
- 617-849
- Mfr. Part No.:
- 902015313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€45.84
(exc. VAT)
€56.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.84 |
*price indicative
- RS Stock No.:
- 617-849
- Mfr. Part No.:
- 902015313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, UL, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, UL, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal is specifically designed to enhance visibility and communication in various industrial settings. This innovative product combines functionality with a compact design, offering a robust solution for signaling and alerting applications. The modularity allows for customized configurations, making it suitable for diverse operational requirements. Featuring a durable polycarbonate construction, the signal tower ensures protection against harsh environmental conditions, while delivering high luminosity through LED technology. Its seamless integration with different mounting types provides flexibility in installation, catering to various workspace layouts.
Constructed from resilient polycarbonate material for enhanced durability
Offers multiple lens colors to suit different signaling needs
Lightweight design facilitates easy handling and installation
User-friendly connection technology allows for straightforward setup
Adapts to both conventional incandescent bulb technology and LED modules
Related links
- AUER Signal ECO Series Blue Beacon 240V Flashing Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Blue Beacon 240V Steady IP66
- AUER Signal ECO Series Blue Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Blue Beacon 240V Flashing IP66
- AUER Signal ECO Series Blue Beacon 240V Flashing Tube IP66
