Schneider Electric XVBL Series Yellow Beacon 24V ac/dc Flashing Tube, Discharge Tube Bulb, IP66, IP65
- RS Stock No.:
- 211-1040
- Mfr. Part No.:
- XVBL6B8
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€185.00
(exc. VAT)
€227.55
(inc. VAT)
- RS Stock No.:
- 211-1040
- Mfr. Part No.:
- XVBL6B8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | Discharge Tube | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | XVBL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 232mm | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | UL, GOST, CSA, CCC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type Discharge Tube | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Series XVBL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 232mm | ||
IP Rating IP66, IP65 | ||
Standards/Approvals UL, GOST, CSA, CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric has strobe beacon having screw clamp type terminal. The material used for the illuminated unite is polycarbonate. The illuminated unite has yellow flash discharge tube. The supply voltage for the illuminated unite is 24 V.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric XVBL Series Red Beacon IP66, IP65
- Schneider Electric XVBL Series Clear Beacon Base Mount IP66, IP65
- Schneider Electric XVBL Series Yellow Beacon Base Mount Incandescent Bulb IP65
- Schneider Electric XVBL Series Red Beacon 120V ac Steady Base IP66, IP65
- Schneider Electric Harmony XVB Universal Series Red Beacon 120V ac Flashing Base IP66, IP65
- Schneider Electric XVBL Series Yellow Steady Effect Steady Light Element AC/DC IP66
- Schneider Electric XVB Series Yellow Beacon Tube IP66, IP65
- Schneider Electric XVBL Series Yellow Flashing Beacon 24 → 48 V dc Incandescent, LED

