Schneider Electric XVBL Series Clear Beacon Base Mount, Discharge Tube Bulb, IP66, IP65
- RS Stock No.:
- 814-4962
- Mfr. Part No.:
- XVBL8B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€177.97
(exc. VAT)
€218.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.97 |
*price indicative
- RS Stock No.:
- 814-4962
- Mfr. Part No.:
- XVBL8B7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Bulb Type | Discharge Tube | |
| Current Type | AC, DC | |
| Mount Type | Base Mount | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | XVBL | |
| Height | 139mm | |
| IP Rating | IP66, IP65 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Bulb Type Discharge Tube | ||
Current Type AC, DC | ||
Mount Type Base Mount | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series XVBL | ||
Height 139mm | ||
IP Rating IP66, IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric XVBL8B7
This illuminated complete beacon is designed as lighting accessory for tower light. Its flash discharge tube offers a strobe light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It makes it ideal for operation in harsh environments.
Schneider XVBL Xenon Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360° visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
High power signalling over long distances
Integral flash discharge tube (Xenon)
Made from polycarbonate
IP65 protection
Note
Not suitable for steady light signalling due to the heat generated.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Standards
EN/IEC 60947-5-1.
Supplied with
a cover, illuminated head unit and a base unit (direct or tube fixing).
Related links
- Schneider Electric XVBL Series Red Beacon IP66, IP65
- Schneider Electric XVBL Series Yellow Beacon 24V ac/dc Flashing Tube IP66, IP65
- Schneider Electric XVBL Series Yellow Beacon Base Mount Incandescent Bulb IP65
- Schneider Electric XVBL Series Red Beacon 120V ac Steady Base IP66, IP65
- Schneider Electric XVBL Series Clear Beacon Incandescent Bulb IP66
- Schneider Electric Harmony XVB Universal Series Red Beacon 120V ac Flashing Base IP66, IP65
- Schneider Electric XVBL Series Yellow Steady Effect Steady Light Element AC/DC IP66
- Schneider Electric XVBL Series Blue Beacon LED Bulb IP66
