Schneider Electric XVBL Series Yellow Beacon Base Mount, LED, Incandescent Bulb, IP66, IP65
- RS Stock No.:
- 814-6766
- Mfr. Part No.:
- XVBL38
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€71.20
(exc. VAT)
€87.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.20 |
*price indicative
- RS Stock No.:
- 814-6766
- Mfr. Part No.:
- XVBL38
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Bulb Type | LED, Incandescent | |
| Current Type | AC | |
| Mount Type | Base Mount | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Lamp Included | No | |
| Series | XVBL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 139mm | |
| IP Rating | IP66, IP65 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Bulb Type LED, Incandescent | ||
Current Type AC | ||
Mount Type Base Mount | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Lamp Included No | ||
Series XVBL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 139mm | ||
IP Rating IP66, IP65 | ||
- COO (Country of Origin):
- CZ
Schneider Electric XVBL38
This illuminated complete beacon is designed as lighting accessory for tower light. Its integral LED offers a steady light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It makes it ideal for operation in harsh environments.
Schneider XVBL Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Note
Bulbs are not supplied and will need to be ordered separately (BA 15d base fitting)
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Standards
EN/IEC 60947-5-1.
Supplied with
a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.
Related links
- Schneider Electric XVBL Series Clear Beacon Base Mount IP66, IP65
- Schneider Electric XVBL Series Yellow Beacon 24V ac/dc Flashing Tube IP66, IP65
- Schneider Electric XVBL Series Clear Beacon Incandescent Bulb IP66
- Schneider Electric XVBL Series Red Beacon 120V ac Steady Base IP66, IP65
- Schneider Electric XVBL Series Red Beacon IP66, IP65
- Schneider Electric XVBL Series Yellow Flashing Beacon 24 → 48 V dc Incandescent, LED
- Schneider Electric XVBL Series Blue Beacon LED Bulb IP66
- Schneider Electric XVBL Series Yellow Steady Effect Steady Light Element AC/DC IP66
