Moflash LED200 Series Amber Beacon 24V Flashing, Rotating, Steady Surface, LED Bulb, IP65

Subtotal (1 unit)*

€306.32

(exc. VAT)

€376.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€306.32

*price indicative

RS Stock No.:
222-2004
Mfr. Part No.:
LED200-04-01
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing, Rotating, Steady

Lens Colour

Amber

Housing Material

ABS

Bulb Type

LED

Current Consumption

200mA

Current Type

DC

Mount Type

Surface

Base Diameter

115mm

Housing Colour

Black

Maximum Supply Voltage

24V

Lamp Included

Yes

Series

LED200

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

205mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Multifunction Amber LED Beacon, 70 to 265V AC, 90 to 370V DC - LED200 Series - LED200-04-01


Use this amber beacon from Moflash as part of a signalling system in commercial and industrial settings. Its bright LED bulb produces a bright visual warning signal that's easy to see from a distance. You can switch between a continuous mode, a flashing mode and two rotating modes, making it a versatile choice. Its ABS (acrylonitrile butadiene styrene) plastic base means it's durable and resistant to impact, so you can use it in harsh environments.

Features & Benefits


• Broad operating temperature range of -25°C to +55°C for use in hot and cold settings

• IP65 (ingress protection) rating means it's dust-proof and resistant to low-pressure water jets

• Polycarbonate (PC) lens is UV-stable for use in direct sunlight

• Can be mounted on a surface, conduit box or wall for versatile installation

Applications


• Car park management

• Building entrances

• Manufacturing plants

• Production lines

• Automated control systems

How do I change the light mode of this beacon?


You can use the four-way switch on the PCB (printed circuit board) to quickly and easily switch between the four different light modes.

Related links