Moflash LEDD125 Series Amber Beacon 280V Flashing, Steady Wall, Surface, LED Bulb, IP65
- RS Stock No.:
- 674-2006
- Mfr. Part No.:
- LEDD125-04-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€148.28
(exc. VAT)
€182.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.28 |
*price indicative
- RS Stock No.:
- 674-2006
- Mfr. Part No.:
- LEDD125-04-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Wall, Surface | |
| Current Consumption | 40mA | |
| Base Diameter | 98mm | |
| Terminal Type | Plug-In | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 280V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | LEDD125 | |
| Maximum Operating Temperature | +45°C | |
| Height | 162mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Wall, Surface | ||
Current Consumption 40mA | ||
Base Diameter 98mm | ||
Terminal Type Plug-In | ||
Housing Colour Black | ||
Maximum Supply Voltage 280V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series LEDD125 | ||
Maximum Operating Temperature +45°C | ||
Height 162mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber LED Beacon with Multiple Effects, 230V AC - LEDD125 Series - LEDD125-04-01
Choose this amber LED (light-emitting diode) beacon from Moflash for a choice of modes. It has a continuous option and two flashing speeds of 1Hz and 2Hz. The modes are selected via a jumper link on the PCB (printed circuit board), though the continuous mode can be controlled from an external source such as a control panel, giving the possibility of a remote flashing option. You'll find beacons like this used in buildings or on vehicles to signal potential hazards.
Features and Benefits
• Flexibility of surface or wall mounting
• Three fixing points for added stability
• Low maintenance and long life
• IP65 (ingress protection) rating means this unit is dust-tight and water-resistant
• Wide operating temperature range of -20°C to +45°C for more challenging environments
Applications
• Fire alarms
• Agricultural machinery
• Utility vehicles
Does this unit have an audible warning?
No, but Moflash's LEDA125 series version of this beacon (674-2016) comes with two piezo buzzers in the base of the unit that are synchronised to the light mode, providing a combined audible and visual warning.
Is an AC cable provided?
This unit is supplied with a 1-metre flying lead.
Related links
- Moflash LEDD125 Series Green Beacon 280V ac Flashing Surface IP65
- Moflash LEDD125 Series Red Beacon 280V ac Steady Surface IP65
- Moflash LEDD125 Series Amber Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Green Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Blue Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series Green Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LED TL Series Amber Beacon 280V ac/dc Steady Wall LED Bulb, IP65
- Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady Surface IP65
