Moflash LEDD125 Series Blue Beacon 24V dc Steady, Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 755-9590
- Mfr. Part No.:
- LEDD125-02-03
- Manufacturer:
- Moflash
Image representative of range
Subtotal (1 unit)*
€129.46
(exc. VAT)
€159.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.46 |
*price indicative
- RS Stock No.:
- 755-9590
- Mfr. Part No.:
- LEDD125-02-03
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Surface | |
| Current Consumption | 170mA | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Series | LEDD125 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 162mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Surface | ||
Current Consumption 170mA | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Series LEDD125 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Height 162mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Multifunction Blue LED Beacon, 24V DC, 162mm Height - LEDD125 Series - LEDD125-02-03
This LED (light-emitting diode) beacon from Moflash emits a bright blue light to indicate a change in equipment operation, such as powering down. The LED bulb is housed within a tough polycarbonate (PC) lens to protect it against impact. It can be set to a continuous light mode, a standard flashing mode at 60FPM (flashes per minute) or a rapid flashing mode at 120FPM for a more urgent signal. The beacon has a broad operating temperature range of -25ºC to +45ºC, so it's suitable for use in demanding environments, ranging from cold storage units to hot warehouses.
Features & Benefits
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• ABS (acrylonitrile butadiene styrene) plastic base and polycarbonate lens are ultraviolet (UV) stable to prevent discolouration and warping in sunlight
• Suitable for wall or surface mounting for versatile installation
Applications
• Machine parts manufacturing
• Maintenance work
• Emergency response vehicles
• Manufacturing lines
Is this beacon energy-efficient?
Yes, thanks to its low current consumption of just 170mA, it's an energy-efficient option.
Moflash Multi-Function LED Beacon - LEDD125 Series
The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
Related links
- Moflash LEDD125 Series White Beacon 24V dc Steady LED Bulb, IP65
- Moflash LEDD125 Series Red Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Green Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Amber Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Blue Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series Green Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series Red Beacon 280V ac Steady Surface IP65
- Moflash LEDD125 Series Amber Beacon 280V Flashing Surface IP65
