RS PRO Red LED Beacon 230V Steady Surface, LED Bulb, IP67
- RS Stock No.:
- 226-2980
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€42.54
(exc. VAT)
€52.32
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.54 |
*price indicative
- RS Stock No.:
- 226-2980
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 200mA | |
| Mount Type | Surface | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Series | RS PRO | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 200mA | ||
Mount Type Surface | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Series RS PRO | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro LED beacon incorporates 12 ultra bright surface mount LEDs offering an economic solution for a wide range of general signalling solutions. Ideally suited for local indication the beacon is controlled by either two wires (flashing mode) or three (static mode). The beacons are supplied fully assembled and ready for immediate installation. The unit offers two mounting options, either stud mount or surface mounting using the two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then snap fit together. It has red lens colour and black housing colour. Its LEDs has long life.
Dustproof and submersible in water
Provides 120° prime light output from vertical axis
RoHS compliant and IP67 rated
Related links
- RS PRO Blue LED Beacon 230V Steady Surface IP67
- Moflash LED700 Series Red LED Beacon 230V Steady LED Bulb IP66
- RS PRO Red LED Beacon 100V Steady Surface IP67
- Moflash LED701 Series White LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED701 Series Blue LED Beacon 230V Steady LED Bulb IP66
- Moflash LED701 Series Red LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED700 Series Blue LED Beacon 230V Flashing LED Bulb IP66
- Moflash LED701 Series Green LED Beacon 230V Flashing LED Bulb IP66
