Klaxon Sonos Series Green Flashing Beacon, 10 → 60 V, Surface Mount, Wall Mount, Xenon Bulb
- RS Stock No.:
- 243-0056
- Mfr. Part No.:
- PSB-0118
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.23
(exc. VAT)
€37.18
(inc. VAT)
- RS Stock No.:
- 243-0056
- Mfr. Part No.:
- PSB-0118
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 60 V | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Mounting Style | Surface Mount, Wall Mount | |
| Bulb Type | Xenon | |
| Series | Sonos | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 60 V | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Mounting Style Surface Mount, Wall Mount | ||
Bulb Type Xenon | ||
Series Sonos | ||
- COO (Country of Origin):
- GB
The Klaxon sonos xenon beacon is a general purpose, high output xenon beacon designed for industrial applications. Sonos xenon beacons are weatherproof to IP65 and can be used in all locations both indoors and outdoors .
IP Rating: IP65
Operating Temp: -25ºC to +55ºC
Construction: Flame Retardant Polycarbonate
Cable Entries: 2 x 20mm cable glands
Weight: 0.25kg
Operating Temp: -25ºC to +55ºC
Construction: Flame Retardant Polycarbonate
Cable Entries: 2 x 20mm cable glands
Weight: 0.25kg
Related links
- Klaxon Sonos Series Green Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Red Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Green Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Blue Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount LED Bulb
- Klaxon PSB Series Flashing Beacon Base Mount IP65

