Werma 894 Series Green, Red, Yellow Beacon 230V Continuous Wall, LED Bulb, IP65
- RS Stock No.:
- 251-8908
- Mfr. Part No.:
- 894.080.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€456.05
(exc. VAT)
€560.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.05 |
*price indicative
- RS Stock No.:
- 251-8908
- Mfr. Part No.:
- 894.080.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Wall | |
| Current Type | AC | |
| Current Consumption | 2A | |
| Base Diameter | 85mm | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Series | 894 | |
| Maximum Operating Temperature | 50°C | |
| Height | 394mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Wall | ||
Current Type AC | ||
Current Consumption 2A | ||
Base Diameter 85mm | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Series 894 | ||
Maximum Operating Temperature 50°C | ||
Height 394mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Green/Yellow/red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 894 Series Green LED Bulb, IP65
- Werma 894 Series Red Yellow Beacon 24V Continuous Wall IP65
- Werma 894 Series Red LED Bulb, IP65
- Werma 890 Series Yellow Beacon 230V Continuous Base LED Bulb, IP65
- Werma 806 Series Yellow Beacon 230V Continuous Base LED Bulb, IP65
- Werma 223 Series Yellow Beacon 230V Continuous Wall IP65
- Werma 213 Series Yellow Beacon 230V Continuous Wall IP65
- Werma 203 Series Yellow Beacon 230V Continuous Wall IP65
