Werma EM 207 Series Yellow Beacon 48V ac/dc Steady, LED Bulb, IP65
- RS Stock No.:
- 455-2785
- Mfr. Part No.:
- 207.300.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€102.04
(exc. VAT)
€125.51
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.04 |
*price indicative
- RS Stock No.:
- 455-2785
- Mfr. Part No.:
- 207.300.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polyamide Fibreglass Reinforced | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 45mA | |
| Base Diameter | 58mm | |
| Terminal Type | Spade | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | EM 207 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polyamide Fibreglass Reinforced | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 45mA | ||
Base Diameter 58mm | ||
Terminal Type Spade | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V ac/dc | ||
Series EM 207 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- DE
Werma EM 207 Series Beacon, 24V AC/DC Supply Voltage, IP65 - 207.300.75
This is a mini installation LED beacon designed for industrial signalling applications. The device features a steady yellow light for high visibility in various environments. Measuring 103mm in height and with a base diameter of 58mm, this product's robust construction is complemented by a black housing, ensuring durability and functionality.
Features & Benefits
• Steady light beacon for continuous visibility in emergencies
• 24V AC/DC beacon compatible with multiple power sources
• High-performance LED light source for energy efficiency
• Built-in mount beacon enables easy installation and integration
Applications
• Ideal for machinery and equipment warning systems
• Utilised in construction and maintenance signalling
Can it withstand extreme weather conditions?
Yes, it operates effectively within a temperature range of -20°C to +50°C.
Is it safe for outdoor use?
Yes, the IP65 rating ensures it is protected from dust and water ingress.
Related links
- Werma EM 207 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 207 Series Green Beacon 24V ac/dc Steady Panel IP65
- Werma EM 206 Series Yellow Beacon 48V ac/dc Steady Panel Incandescent Bulb, IP65
- Werma EM 231 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 206 Series Red Beacon 48V ac/dc Steady Panel LED Bulb, IP65
- Werma EM 206 Series Blue Beacon 48V ac/dc Steady Panel Incandescent Bulb, IP65
- Werma EM 206 Series Green Beacon 48V ac/dc Steady Panel Incandescent Bulb, IP65
- Werma EM 230 Series Yellow Beacon 230V dc Steady Panel IP65
