Werma EM 230 Series Yellow Beacon 230V dc Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 455-2965
- Mfr. Part No.:
- 230.300.55
- Manufacturer:
- Werma
Image representative of range
Subtotal (1 unit)*
€81.61
(exc. VAT)
€100.38
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.61 |
*price indicative
- RS Stock No.:
- 455-2965
- Mfr. Part No.:
- 230.300.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Type | DC | |
| Current Consumption | 45mA | |
| Base Diameter | 29mm | |
| Housing Colour | Black | |
| Terminal Type | 2 Wire | |
| Maximum Supply Voltage | 230V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 230 | |
| Maximum Operating Temperature | 50°C | |
| Height | 154mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Type DC | ||
Current Consumption 45mA | ||
Base Diameter 29mm | ||
Housing Colour Black | ||
Terminal Type 2 Wire | ||
Maximum Supply Voltage 230V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series EM 230 | ||
Maximum Operating Temperature 50°C | ||
Height 154mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Yellow LED Installation Beacon, 24V DC, Steady Light Effect - EM 230 Series - 230.300.55
Use this yellow LED installation beacon from WERMA to signal the status of a switch. Its compact dimensions of 38.5 (height) x 28.7mm (diameter) make it a practical choice for use with small devices such as position and cable-operated switches. The M20 x 1.5mm thread makes it simple to secure in place on a panel. Thanks to its long service life of 100,000 hours, this beacon is a long-lasting choice that won't need to be replaced often.
Features & Benefits
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• Broad operating temperature range between -20°C and +50°C for use in hot and cold environments
• Robust polycarbonate (PC) lens is resistant to impact and UV rays for use in harsh indoor and outdoor settings
• Housing made of ABS (acrylonitrile butadiene styrene) and PC blend for durability
Applications
• Clean rooms
• Food industry
• Automotive and mechanical industries
Does this beacon consume a lot of energy?
This beacon has a low current consumption of just 45mA at its operating voltage of 24V DC, making it an energy-efficient and cost-effective choice.
Related links
- Werma EM 230 Series Red Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 230 Series Red Beacon 230V ac Steady Panel IP65
- Werma EM 800 Series Yellow Beacon 230V ac/dc Steady Panel IP65
- Werma EM 231 Series Green Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Blue Beacon 230V dc Steady Panel IP65
- Werma EM 815 Series Clear Beacon 230V ac/dc Steady Panel IP65
- Werma EM 815 Series Green Beacon 230V ac/dc Steady Panel IP65
