Werma EM 207 Series Red Beacon 24V ac/dc Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

€102.04

(exc. VAT)

€125.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.04

*price indicative

RS Stock No.:
455-2741
Mfr. Part No.:
207.100.75
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Steady

Lens Colour

Red

Housing Material

Polyester

Bulb Type

LED

Mount Type

Panel

Current Consumption

45mA

Current Type

AC/DC

Base Diameter

58mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V ac/dc

Series

EM 207

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

104mm

IP Rating

IP65

Standards/Approvals

CE Certified UKCA

COO (Country of Origin):
DE

WERMA Beacon, Polycarbonate Lens, Built-In Mount - EM 207 Series - 207.100.75


Highlight a hazardous situation using this red beacon from WERMA. Its bright LED lamp means its warning light is easy to see from any angle. Thanks to a high-impact housing made from fibreglass-filled polyamide, the unit is a tough nut to crack, making it compatible with harsh environments. Don't worry about this beacon adding bulk to your equipment, as it tips the scales at a light 55g.

Features & Benefits


• IP65 rating indicates it's dust-tight and protected against low-pressure jets of water from any direction

• Compatible with demanding locations courtesy of a wide operating temperature range between -20°C and +50°C

• Maximum optical service life of 100,000 hours ensures longevity

Applications


• Industrial automation

• Transportation industry

• Pharmaceutical manufacturing

• Earthmoving equipment

Is this beacon compatible with AC or DC voltage?


Both – this versatile signal light is compatible with either AC or DC power sources and takes a supply voltage of 24V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy