Werma EM 231 Series Yellow Beacon 230V dc Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 455-3003
- Distrelec Article No.:
- 304-01-412
- Mfr. Part No.:
- 231.300.55
- Manufacturer:
- Werma
Image representative of range
Subtotal (1 unit)*
€80.02
(exc. VAT)
€98.42
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.02 |
*price indicative
- RS Stock No.:
- 455-3003
- Distrelec Article No.:
- 304-01-412
- Mfr. Part No.:
- 231.300.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Consumption | 45mA | |
| Mount Type | Panel | |
| Current Type | DC | |
| Base Diameter | 29mm | |
| Terminal Type | 2 Wire | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 231 | |
| Maximum Operating Temperature | 50°C | |
| Height | 152mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Consumption 45mA | ||
Mount Type Panel | ||
Current Type DC | ||
Base Diameter 29mm | ||
Terminal Type 2 Wire | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series EM 231 | ||
Maximum Operating Temperature 50°C | ||
Height 152mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Steady Yellow LED Beacon, 29mm Base Diameter, 24V DC Voltage Rating - EM 231 Series - 231.300.55
Use this yellow beacon from WERMA as a visual warning signal for your machine processes. Its small size of 152 (height) x 29mm (diameter) means the beacon will take up only minimal space on your panel. The unit uses a long-lasting LED with a service life of 100,000 hours, so you won't need to replace it frequently. Thanks to its low operating current of 45mA, it's an energy-efficient option.
Features & Benefits
• Robust PC lens is resistant to impact and wear
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Wide operating temperature range of -20°C to +50°C for use in demanding environments
Applications
• Shipping industry
• Mechanical engineering
• Agricultural equipment
• Building services
What type of light effect does this beacon produce?
This beacon produces a steady light effect, making it a good choice for signalling ongoing processes.
Related links
- Werma EM 231 Series Green Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Blue Beacon 230V dc Steady Panel IP65
- Werma EM 230 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Red Beacon 24V dc Steady Panel IP65
- Werma EM 230 Series Red Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series White Beacon 24V dc Steady IP65
- Werma EM 800 Series Yellow Beacon 230V ac/dc Steady Panel IP65
- Werma EM 815 Series Clear Beacon 230V ac/dc Steady Panel IP65
