Werma EM 230 Series Red Beacon 230V dc Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 455-2959
- Distrelec Article No.:
- 304-01-411
- Mfr. Part No.:
- 230.100.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€81.61
(exc. VAT)
€100.38
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.61 |
*price indicative
- RS Stock No.:
- 455-2959
- Distrelec Article No.:
- 304-01-411
- Mfr. Part No.:
- 230.100.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Consumption | 45mA | |
| Mount Type | Panel | |
| Current Type | DC | |
| Base Diameter | 29mm | |
| Housing Colour | Black | |
| Terminal Type | 2 Wire | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V dc | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 230 | |
| Maximum Operating Temperature | 50°C | |
| Height | 154mm | |
| IP Rating | IP65 | |
| Standards/Approvals | WEEE, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Consumption 45mA | ||
Mount Type Panel | ||
Current Type DC | ||
Base Diameter 29mm | ||
Housing Colour Black | ||
Terminal Type 2 Wire | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V dc | ||
Minimum Operating Temperature -20°C | ||
Series EM 230 | ||
Maximum Operating Temperature 50°C | ||
Height 154mm | ||
IP Rating IP65 | ||
Standards/Approvals WEEE, EAC, CE | ||
- COO (Country of Origin):
- DE
WERMA Steady Red LED Beacon, Panel Mount, 24V DC - EM 230 Series - 230.100.55
Need a safety beacon for use in tight spaces? This miniature light from WERMA has a short thread and small mounting diameter of only 29mm, making it perfect for applications where space is limited. Its high light intensity means the beacon is highly visible and can be clearly seen from all angles. The onboard chip technology provides superior thermal performance for an improved lifespan and more reliable operation. Thanks to the beacon's polycarbonate dome, it's strong enough to withstand impacts and other demanding industrial conditions. The red lens colour makes this beacon ideal for use as an emergency light or hazard indicator on industrial machinery.
Features & Benefits
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Built-in mounting fixing for quick and convenient installation and assembly
• Low current consumption of 45mA at 24V for energy-efficient operation
Applications
• Injection moulding machinery
• Programmable logic controller (PLC) interfaces
• Escalators and lifts
How long will this beacon last?
The beacon's LED (light-emitting diode) has a long lifespan of up to 100,000 hours, so it will last a long time without needing to be replaced.
Related links
- Werma EM 230 Series Red Beacon 230V ac Steady Panel IP65
- Werma EM 230 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Green Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Blue Beacon 230V dc Steady Panel IP65
- Werma EM 801 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 231 Series Red Beacon 24V dc Steady Panel IP65
- Werma EM 207 Series Red Beacon 24V ac/dc Steady Panel IP65
